Part Details for SQCBEA911JATME/500V by Kyocera AVX Components
Overview of SQCBEA911JATME/500V by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCBEA911JATME/500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQCBEA911JATME/500V
|
Avnet Americas | Cap Ceramic 910pF 150V C0G 5% 1111 T/R - Tape and Reel (Alt: SQCBEA911JATME/500V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |