Part Details for SQCD-025-01.72-TTR-STL-1-B by Samtec Inc
Overview of SQCD-025-01.72-TTR-STL-1-B by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCD-025-01.72-TTR-STL-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQCD-025-01.72-TTR-STL-1-B-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED COAX Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SQCD-025-01.72-TTR-STL-1-B
SQCD-025-01.72-TTR-STL-1-B CAD Models
SQCD-025-01.72-TTR-STL-1-B Part Data Attributes
|
SQCD-025-01.72-TTR-STL-1-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQCD-025-01.72-TTR-STL-1-B
Samtec Inc
Cable Assembly, 38AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.044 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |