Part Details for SQCD-025-02.00-STL-TTR-1-N by Samtec Inc
Overview of SQCD-025-02.00-STL-TTR-1-N by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCD-025-02.00-STL-TTR-1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SQCD-025-02.00-STL-TTR-1-N-ND
|
DigiKey | 0.635 MM Q STRIP HIGH-SPEED COAX Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SQCD-025-02.00-STL-TTR-1-N
SQCD-025-02.00-STL-TTR-1-N CAD Models
SQCD-025-02.00-STL-TTR-1-N Part Data Attributes
|
SQCD-025-02.00-STL-TTR-1-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQCD-025-02.00-STL-TTR-1-N
Samtec Inc
Cable Assembly, 50 Conductor(s), 38AWG, 285V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | SOCKET | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | PVC | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 285 V | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |