Part Details for SQCSVA910FAT1A by Kyocera AVX Components
Overview of SQCSVA910FAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQCSVA910FAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2365
|
Newark | Capacitor, porcelain,91Pf,250Vdc,1-% Tol,1+% Tol, a-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx SQCSVA910FAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.2600 | Buy Now |
DISTI #
SQCSVA910FAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 91 pF, 250 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: SQCSVA910FAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SQCSVA910FAT1A
SQCSVA910FAT1A CAD Models
SQCSVA910FAT1A Part Data Attributes
|
SQCSVA910FAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SQCSVA910FAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.762 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for SQCSVA910FAT1A
This table gives cross-reference parts and alternative options found for SQCSVA910FAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQCSVA910FAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S910FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000091 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SQCSVA910FAT1A vs 251R14S910FG4Y |
251R14S910FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000091 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | SQCSVA910FAT1A vs 251R14S910FT4Y |
251R14S910FG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FG4T |
251R14S910FT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FT4S |
251R14S910FV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000091 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SQCSVA910FAT1A vs 251R14S910FV4Y |
251R14S910FG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FG4W |
251R14S910FV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FV4Y |
251R14S910FG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FG4R |
SQCSVA910FA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SQCSVA910FAT1A vs SQCSVA910FA11A |
251R14S910FV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | SQCSVA910FAT1A vs 251R14S910FV4R |