Part Details for SQF-C25VF-7K6G-ECC by Advantech Co Ltd
Overview of SQF-C25VF-7K6G-ECC by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SQF-C25VF-7K6G-ECC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2445
|
Newark | Sqf Pcie/Nvme U.2 2.5" Ssd 920 7680G Bics3 (0 To 70°C) |Advantech SQF-C25VF-7K6G-ECC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,686.6400 / $3,840.2500 | Buy Now |
|
Neutron USA | SSD, 7.6TB SQF 920 NVMEX4 U.2 2.5 3D NAND, 0-70C | 1 |
|
$3,298.9400 | Buy Now |
Part Details for SQF-C25VF-7K6G-ECC
SQF-C25VF-7K6G-ECC CAD Models
SQF-C25VF-7K6G-ECC Part Data Attributes:
|
SQF-C25VF-7K6G-ECC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-C25VF-7K6G-ECC
Advantech Co Ltd
Flash Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N68 | |
Length | 100.2 mm | |
Memory Density | 65970697666560 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8246337208320 words | |
Number of Words Code | 7680000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7680GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 12 V | |
Seated Height-Max | 15 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |