Part Details for SQF-S25V4-240GDVCE by Advantech Co Ltd
Overview of SQF-S25V4-240GDVCE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V4-240GDVCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2303
|
Newark | Sqf 2.5" Sata Ssd W/ Super Cap. Opal 840V-D 240G 3D Tlc (Bics5) (-4085?) |Advantech SQF-S25V4-240GDVCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0200 / $84.4000 | Buy Now |
DISTI #
923-SQFS25V4240GDVCE
|
Mouser Electronics | Solid State Drives - SSD SQF 2.5" SATA SSD w/ Super Cap. OPAL 840V-D 240G 3D TLC (BiCS5) (-40-85C) | 0 |
|
$92.8300 | Order Now |
DISTI #
75109634
|
RS | 240GB, SQFlash 840L-D series 2.5 SATA-SSD | Advantech SQF-S25V4-240GDVCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7700 | RFQ |