Part Details for SQF-S25V8-480G-SCE by Advantech Co Ltd
Overview of SQF-S25V8-480G-SCE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V8-480G-SCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK2320
|
Newark | Sqf 2.5" Sata Ssd Opal 840 480G 3D Tlc (Bics3) (-4085?) |Advantech SQF-S25V8-480G-SCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.2900 / $245.0900 | Buy Now |
DISTI #
2084-SQF-S25V8-480G-SCE-ND
|
DigiKey | SQF 2.5" SATA SSD OPAL 840 480G Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.3700 | Buy Now |
DISTI #
923-SQFS25V8480GSCE
|
Mouser Electronics | Solid State Drives - SSD 480 GB - 5 V | 8 |
|
$269.6100 | Buy Now |
DISTI #
74994744
|
RS | SQF 2.5" SSD 840- 480G BiCS 3 -40- ~185F | Advantech SQF-S25V8-480G-SCE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$331.8300 | RFQ |
|
Neutron USA | 480GB SQF 840 SSD SATA 2.5 3D NAND | 2 |
|
$336.9000 | Buy Now |
Part Details for SQF-S25V8-480G-SCE
SQF-S25V8-480G-SCE CAD Models
SQF-S25V8-480G-SCE Part Data Attributes
|
SQF-S25V8-480G-SCE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S25V8-480G-SCE
Advantech Co Ltd
Flash Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 300 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.1 mm | |
Memory Density | 4123168604160 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 515396075520 words | |
Number of Words Code | 480000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 480GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm | |
Write Protection | HARDWARE |