Part Details for SQF-S25V8-960G-SCE by Advantech Co Ltd
Overview of SQF-S25V8-960G-SCE by Advantech Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQF-S25V8-960G-SCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5163
|
Newark | Sqf 2.5" Ssd 840 960G Bics 3 (-40~85°C) |Advantech SQF-S25V8-960G-SCE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.5100 / $454.7000 | Buy Now |
DISTI #
2084-SQF-S25V8-960G-SCE-ND
|
DigiKey | SQF 2.5" SATA SSD OPAL 840 960G Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.3800 | Buy Now |
DISTI #
923-SQFS25V8960GSCE
|
Mouser Electronics | Solid State Drives - SSD 960 GB - 5 V | 0 |
|
$500.1700 | Order Now |
|
Neutron USA | Advantech SQFlash SQF-S25 840 - Solid state drive - 960 GB - internal - mSATA - SATA 6Gb/s | 0 |
|
$540.9200 | Buy Now |
Part Details for SQF-S25V8-960G-SCE
SQF-S25V8-960G-SCE CAD Models
SQF-S25V8-960G-SCE Part Data Attributes
|
SQF-S25V8-960G-SCE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-S25V8-960G-SCE
Advantech Co Ltd
Flash Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 300 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.1 mm | |
Memory Density | 8246337208320 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 1030792151040 words | |
Number of Words Code | 960000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 960GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 7.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm | |
Write Protection | HARDWARE |