Part Details for SQF-SHMM1-32G-SBC by Advantech Co Ltd
Overview of SQF-SHMM1-32G-SBC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SQF-SHMM1-32G-SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1794
|
Newark | Sqf Hs Msata 640 32G Mlc (070?) |Advantech SQF-SHMM1-32G-SBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4000 / $45.2100 | Buy Now |
DISTI #
SQF-SHMM1-32G-SBC-ND
|
DigiKey | SSD 32GB MLC SATA DOM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2400 | Buy Now |
DISTI #
SQF-SHMM1-32G-SBC
|
Avnet Americas | SQF HS MSATA 640 32G MLC (0~70C) - Bulk (Alt: SQF-SHMM1-32G-SBC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6169 / $64.4420 | Buy Now |
|
Neutron USA | SSD, SQF HS mSATA 640 32G MLC (0~70°C) | 5 |
|
$141.3400 | Buy Now |
Part Details for SQF-SHMM1-32G-SBC
SQF-SHMM1-32G-SBC CAD Models
SQF-SHMM1-32G-SBC Part Data Attributes:
|
SQF-SHMM1-32G-SBC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SHMM1-32G-SBC
Advantech Co Ltd
Flash Module, 32GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XDMA-N52 | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Type | MLC NAND TYPE |