Part Details for SQF-SHMM2-128G-SBE by Advantech Co Ltd
Overview of SQF-SHMM2-128G-SBE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SQF-SHMM2-128G-SBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1797
|
Newark | Sqf Hs Msata 640 128G Mlc (-4085?) |Advantech SQF-SHMM2-128G-SBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0700 / $145.9100 | Buy Now |
DISTI #
SQF-SHMM2-128G-SBE-ND
|
DigiKey | SSD 128GB MLC HS SATA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3200 | Buy Now |
DISTI #
SQF-SHMM2-128G-SBE
|
Avnet Americas | Solid State Drive 128G-bytes mSATA - Bulk (Alt: SQF-SHMM2-128G-SBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$184.1802 / $209.6360 | Buy Now |
DISTI #
923-SQFSHMM2128GSBE
|
Mouser Electronics | Solid State Drives - SSD 128 GB | 0 |
|
$160.5000 | Order Now |
|
Neutron USA | 128GB SQF HS MSATA 640 MLC -40-85C | 8 |
|
$292.7400 | Buy Now |
Part Details for SQF-SHMM2-128G-SBE
SQF-SHMM2-128G-SBE CAD Models
SQF-SHMM2-128G-SBE Part Data Attributes:
|
SQF-SHMM2-128G-SBE
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SQF-SHMM2-128G-SBE
Advantech Co Ltd
Flash Module, 128GX8, MODULE-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Package Description | MODULE-52 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Data Retention Time-Min | 10 | |
Endurance | 3000 Write/Erase Cycles | |
JESD-30 Code | R-XDMA-N52 | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Type | MLC NAND TYPE |