-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 30W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879248-1
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 1879248-1) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4431 / $1.6293 | Buy Now |
DISTI #
279-SQHW3010RJFASTON
|
Mouser Electronics | Wirewound Resistors - Through Hole SQH30 10R 5% 6.35MM FASTON WITHOUT PADS | 0 |
|
$1.4600 / $1.4900 | Order Now |
|
Onlinecomponents.com | SQH30 10R 5% 6.35MM FASTON WITHOUT PADS RoHS: Compliant | 0 |
|
$1.4400 / $3.0300 | Buy Now |
DISTI #
1879248-1
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 30 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: 1879248-1) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4431 / $1.6293 | Buy Now |
|
Master Electronics | SQH30 10R 5% 6.35MM FASTON WITHOUT PADS RoHS: Compliant | 0 |
|
$1.4400 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQHW3010RJFASTON
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQHW3010RJFASTON
TE Connectivity
Fixed Resistor, Wire Wound, 30W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 19mm | |
Rated Power Dissipation (P) | 30 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |