-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 40V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4021
|
Newark | P-Channel 40-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SQJ409EP-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 / $0.6770 | Buy Now |
DISTI #
15AC8696
|
Newark | Mosfet, Aec-Q101, P-Ch, -40V/Powerpak So, Channel Type:P Channel, Drain Source Voltage Vds:-40V, Continuous Drain Current Id:-60A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-2V Rohs Compliant: Yes |Vishay SQJ409EP-T1_GE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 / $1.6000 | Buy Now |
DISTI #
SQJ409EP-T1_GE3
|
Avnet Americas | MOSFET P-Channel Automotive 40V 60A 4-Pin PowerPAK SO T/R - Tape and Reel (Alt: SQJ409EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5816 / $0.7388 | Buy Now |
DISTI #
78-SQJ409EP-T1_GE3
|
Mouser Electronics | MOSFET -40V Vds PowerPAK AEC-Q101 Qualified RoHS: Compliant | 59801 |
|
$0.5500 / $1.4300 | Buy Now |
DISTI #
V36:1790_17600363
|
Arrow Electronics | Trans MOSFET P-CH 40V 60A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2331 | Americas - 84000 |
|
$0.5384 / $0.5920 | Buy Now |
DISTI #
E02:0323_11596548
|
Arrow Electronics | Trans MOSFET P-CH 40V 60A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2344 | Europe - 6000 |
|
$0.5327 / $0.5792 | Buy Now |
DISTI #
A03:0893_08280163
|
Arrow Electronics | Trans MOSFET P-CH 40V 60A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2350 | Asia - 3000 |
|
$0.7936 | Buy Now |
|
Future Electronics | Single P-Channel 40 V 7 mOhm 68 W SMT Automotive Power Mosfet - PowerPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5550 / $0.5750 | Buy Now |
|
Future Electronics | Single P-Channel 40 V 7 mOhm 68 W SMT Automotive Power Mosfet - PowerPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5550 / $0.5750 | Buy Now |
DISTI #
76843463
|
Verical | Trans MOSFET P-CH 40V 60A Automotive AEC-Q101 5-Pin(4+Tab) PowerPAK SO T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 84000 |
|
$0.5384 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQJ409EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJ409EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 60A I(D), 40V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SQJ409EP-T1_GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQJ409EP-T1_GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCA8122 | Pch Power MOSFET | Toshiba America Electronic Components | SQJ409EP-T1_GE3 vs TPCA8122 |