Part Details for SQJA70EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJA70EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SQJA70EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8407
|
Newark | Mosfet, Aec-Q101, 100V, Powerpack So, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:14.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SQJA70EP-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.5490 / $0.8830 | Buy Now |
DISTI #
59AC7625
|
Newark | N-Channel 100-V (D-S) 175C Mosfet |Vishay SQJA70EP-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
SQJA70EP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 100V 14.7A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJA70EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3817 | Buy Now |
DISTI #
78-SQJA70EP-T1_GE3
|
Mouser Electronics | MOSFET 100V Vds +/-20V Vgs AEC-Q101 Qualified RoHS: Compliant | 65481 |
|
$0.2690 / $0.8000 | Buy Now |
|
Future Electronics | MOSFET 100V Vds +/-20V Vgs AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
SQJA70EP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 100V 14.7A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJA70EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.3817 | Buy Now |
DISTI #
SQJA70EP-T1_GE3
|
Avnet Asia | Transistor MOSFET N-CH 100V 14.7A 8-Pin PowerPAK SO (Alt: SQJA70EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.3733 / $0.4206 | Buy Now |
Part Details for SQJA70EP-T1_GE3
SQJA70EP-T1_GE3 CAD Models
SQJA70EP-T1_GE3 Part Data Attributes:
|
SQJA70EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJA70EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 14.7A I(D), 100V, 0.208ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 14.7 A | |
Drain-source On Resistance-Max | 0.208 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |