Part Details for SQJA92EP-T1_GE3 by Vishay Intertechnologies
Overview of SQJA92EP-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SQJA92EP-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9130
|
Newark | Mosfet, Aec-Q101, N-Ch, 80V, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:57A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0078Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Vishay SQJA92EP-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 / $1.3300 | Buy Now |
DISTI #
20AC3992
|
Newark | N-Channel 80-V (D-S) 175C Mosfet |Vishay SQJA92EP-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4570 / $0.5390 | Buy Now |
DISTI #
SQJA92EP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 57A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJA92EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4633 / $0.5886 | Buy Now |
DISTI #
78-SQJA92EP-T1_GE3
|
Mouser Electronics | MOSFET N-Channel 80V PowerPAK SO-8L RoHS: Compliant | 15991 |
|
$0.4290 / $1.1400 | Buy Now |
|
Future Electronics | SQJA92EP Series 80 V 57 A Automotive N-Channel Mosfet - PowerPAK® SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
|
Future Electronics | SQJA92EP Series 80 V 57 A Automotive N-Channel Mosfet - PowerPAK® SO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
DISTI #
SQJA92EP-T1_GE3
|
Avnet Americas | Transistor MOSFET N-CH 80V 57A 8-Pin PowerPAK SO - Tape and Reel (Alt: SQJA92EP-T1_GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4633 / $0.5886 | Buy Now |
DISTI #
SQJA92EP-T1_GE3
|
EBV Elektronik | Transistor MOSFET N-CH 80V 57A 8-Pin PowerPAK SO (Alt: SQJA92EP-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SQJA92EP-T1_GE3
SQJA92EP-T1_GE3 CAD Models
SQJA92EP-T1_GE3 Part Data Attributes:
|
SQJA92EP-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQJA92EP-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 57A I(D), 80V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8L, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |