Part Details for SQM700JB-15K by YAGEO Corporation
Overview of SQM700JB-15K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM700JB-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM700JB-15K-ND
|
DigiKey | RES 15K OHM 5% 7W RADIAL Min Qty: 1400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2236 | Buy Now |
DISTI #
SQM700JB-15K
|
Avnet Americas | Normal Style Cement Resistor 15kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-15K) Min Qty: 1400 Package Multiple: 700 Container: Bulk | 0 |
|
$0.1806 / $0.2030 | Buy Now |
|
Future Electronics | SQM Series 15 kOhm ±5 % 7 W ±300 ppm/°C Through Hole Radial Cement Resistor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 1400Reel |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
SQM700JB-15K
|
Avnet Americas | Normal Style Cement Resistor 15kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-15K) Min Qty: 1400 Package Multiple: 700 Container: Bulk | 0 |
|
$0.1806 / $0.2030 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$0.1757 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 7W 15K Ohms ±5% THT | 0 |
|
$0.2123 / $0.2441 | RFQ |
Part Details for SQM700JB-15K
SQM700JB-15K CAD Models
SQM700JB-15K Part Data Attributes:
|
SQM700JB-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM700JB-15K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 7W, 15000ohm, 500V, 5% +/-Tol, 5135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |