Part Details for SQM700JB-6K8 by YAGEO Corporation
Overview of SQM700JB-6K8 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SQM700JB-6K8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQM700JB-6K8
|
Avnet Americas | Normal Style Cement Resistor 6.8kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-6K8) Min Qty: 1400 Package Multiple: 700 Container: Bulk | 0 |
|
$0.1806 / $0.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$0.1616 | Buy Now |
DISTI #
SQM700JB-6K8
|
Avnet Americas | Normal Style Cement Resistor 6.8kOhm 7W 5% Radial Bulk - Bulk (Alt: SQM700JB-6K8) Min Qty: 1400 Package Multiple: 700 Container: Bulk | 0 |
|
$0.1806 / $0.2030 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 7W 6.8K Ohms ±5% THT | 0 |
|
$0.2123 / $0.2441 | RFQ |
Part Details for SQM700JB-6K8
SQM700JB-6K8 CAD Models
SQM700JB-6K8 Part Data Attributes:
|
SQM700JB-6K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQM700JB-6K8
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 7W, 6800ohm, 500V, 5% +/-Tol, 5135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 39 mm | |
Package Length | 13 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |