Part Details for SQPR51K0J by TE Connectivity
Overview of SQPR51K0J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SQPR51K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7550
|
Newark | Sqp5 1K0 5 Mtl Flm Rohs Compliant: Yes |Cgs Te Connectivity SQPR51K0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$0.1650 / $0.6080 | Buy Now |
DISTI #
74AJ8289
|
Newark | Res, 1K, 5W, Axial, Metal Film Rohs Compliant: Yes |Cgs Te Connectivity SQPR51K0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1600 / $0.5900 | Buy Now |
DISTI #
A131260-ND
|
DigiKey | RES 1K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
39993 In Stock |
|
$0.1442 / $0.6600 | Buy Now |
DISTI #
16R7550
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 5 W, Axial Leaded, Metal Film, High Power - Bulk (Alt: 16R7550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 420 Partner Stock |
|
$0.1870 / $0.6080 | Buy Now |
DISTI #
1623793-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 5 W, Axial Leaded, Metal Film, High Power - Tape and Reel (Alt: 1623793-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
279-SQPR51K0J
|
Mouser Electronics | Metal Film Resistors - Through Hole SQP5 1K0 5% MTL FLM RoHS: Compliant | 5615 |
|
$0.1440 / $0.6500 | Buy Now |
|
Onlinecomponents.com | SQP5 1K0 5% MTL FLM<br/>Ceramic Cased Power resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1279 / $0.2317 | Buy Now |
DISTI #
16R7550
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 5 W, Axial Leaded, Metal Film, High Power - Bulk (Alt: 16R7550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 420 Partner Stock |
|
$0.1870 / $0.6080 | Buy Now |
DISTI #
1623793-3
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 5 W, Axial Leaded, Metal Film, High Power - Tape and Reel (Alt: 1623793-3) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1401 / $0.1582 | Buy Now |
DISTI #
16R7550
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 5 W, Axial Leaded, Metal Film, High Power - Bulk (Alt: 16R7550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 420 Partner Stock |
|
$0.1870 / $0.6080 | Buy Now |
Part Details for SQPR51K0J
SQPR51K0J CAD Models
SQPR51K0J Part Data Attributes:
|
SQPR51K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SQPR51K0J
TE Connectivity
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 22mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8739 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |