Part Details for SQS407ENW-T1_GE3 by Vishay Intertechnologies
Overview of SQS407ENW-T1_GE3 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SQS407ENW-T1_GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6766
|
Newark | P-Channel 30-V (D-S) 175C Mosfet Rohs Compliant: Yes |Vishay SQS407ENW-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.3960 / $0.4680 | Buy Now |
DISTI #
99AC9601
|
Newark | Mosfet, N-Ch, 6A, 20V, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:6A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0265Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Dissipation Rohs Compliant: Yes |Vishay SQS407ENW-T1_GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7260 / $1.1000 | Buy Now |
DISTI #
81AC3519
|
Newark | P-Channel 30-V (D-S) 175C Mosfet |Vishay SQS407ENW-T1_GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.4680 | Buy Now |
DISTI #
SQS407ENW-T1_GE3
|
Avnet Americas | - Tape and Reel (Alt: SQS407ENW-T1_GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3290 / $0.3528 | Buy Now |
DISTI #
78-SQS407ENW-T1_GE3
|
Mouser Electronics | MOSFET -30V Vds 20V Vgs PowerPAK 1212-8W RoHS: Compliant | 71723 |
|
$0.3720 / $0.7800 | Buy Now |
DISTI #
V99:2348_22712063
|
Arrow Electronics | Trans MOSFET P-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212-W EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 | Americas - 3000 |
|
$0.3995 | Buy Now |
|
Future Electronics | SQS407 Series 30 V 16 A 10.8 mOhm Automotive P-Channel Mosfet -PowerPAK® 1212-8W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3650 / $0.3850 | Buy Now |
|
Future Electronics | SQS407 Series 30 V 16 A 10.8 mOhm Automotive P-Channel Mosfet -PowerPAK® 1212-8W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
69776841
|
Verical | Trans MOSFET P-CH 30V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212-W EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2330 | Americas - 3000 |
|
$0.3995 | Buy Now |
DISTI #
STDMOS1357
|
Rutronik | P-Ch 30V 16A 10,8mOhm PPAK1212-8W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 50 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3820 / $0.4800 | Buy Now |
Part Details for SQS407ENW-T1_GE3
SQS407ENW-T1_GE3 CAD Models
SQS407ENW-T1_GE3 Part Data Attributes:
|
SQS407ENW-T1_GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SQS407ENW-T1_GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 16A I(D), 30V, 0.018ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 26.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 465 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 62.5 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 113 ns | |
Turn-on Time-Max (ton) | 20.3 ns |