Part Details for SQT-103-01-F-D-RA-003 by Samtec Inc
Overview of SQT-103-01-F-D-RA-003 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-103-01-F-D-RA-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-103-01-F-D-RA-
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: SQT-103-01-F-D-RA-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005926368
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for SQT-103-01-F-D-RA-003
SQT-103-01-F-D-RA-003 CAD Models
SQT-103-01-F-D-RA-003 Part Data Attributes
|
SQT-103-01-F-D-RA-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-F-D-RA-003
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |