-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7243
|
Newark | Board-Board Connector Socket, 6Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Sqt Series Rohs Compliant: Yes |Samtec SQT-103-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1775 |
|
$1.3000 / $3.7700 | Buy Now |
DISTI #
3937-SQT-103-01-L-D-RA-ND
|
DigiKey | CONN RCPT 6P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$2.3455 / $5.1500 | Buy Now |
DISTI #
SAM1246-03-ND
|
DigiKey | CONN RCPT 6P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9536 / $1.9500 | Buy Now |
DISTI #
SQT-103-01-L-D-RA
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-103-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2055 Factory Stock |
|
$1.2900 / $2.8300 | Buy Now |
DISTI #
200-SQT10301LDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 46 |
|
$0.5200 / $2.8300 | Buy Now |
DISTI #
V36:1790_08628668
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2229 | Americas - 265 |
|
$1.9600 / $2.8300 | Buy Now |
DISTI #
V99:2348_08628668
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1625 | Americas - 3 |
|
$1.9600 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole Bulk RoHS: Compliant |
957 In Stock 1745 Factory Stock |
|
$0.8450 / $2.3800 | Buy Now |
DISTI #
51688472
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1848 | Americas - 950 |
|
$3.0940 | Buy Now |
DISTI #
62504901
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2229 | Americas - 265 |
|
$1.9600 / $2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-103-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-103-01-L-D-RA
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body Breadth | 0.158 inch | |
Body Depth | 0.379 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .834 N |