Part Details for SQT-114-01-L-D-007 by Samtec Inc
Overview of SQT-114-01-L-D-007 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-114-01-L-D-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQT-114-01-L-D-007-ND
|
DigiKey | CONN RCPT 28POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SQT-114-01-L-D-007
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-114-01-L-D-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $5.8200 | Buy Now |
DISTI #
SQT-114-01-L-D-007
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2mm Solder ST Thru-Hole - Bulk (Alt: SQT-114-01-L-D-007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1300 / $5.8200 | Buy Now |
DISTI #
SQT-114-01-L-D-007
|
Toby Electronics | SQT - Samtec 2mm Cost Effective Square Tail Socket Strip, 0.635mm Profile (01) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$1.2815 / $4.5839 | Buy Now |
Part Details for SQT-114-01-L-D-007
SQT-114-01-L-D-007 CAD Models
SQT-114-01-L-D-007 Part Data Attributes:
|
SQT-114-01-L-D-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-114-01-L-D-007
Samtec Inc
Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SQT-114-01-L-D-007
This table gives cross-reference parts and alternative options found for SQT-114-01-L-D-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQT-114-01-L-D-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDS27S-05M003-TH | Board Connector, 27 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SQT-114-01-L-D-007 vs CDS27S-05M003-TH |
G809A202741 | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-114-01-L-D-007 vs G809A202741 |
G809A202701 | Board Connector, 27 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SQT-114-01-L-D-007 vs G809A202701 |