-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P9066
|
Newark | Connector, Receptacle, 44 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:44Contacts, Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec SQT-122-01-FM-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$4.2700 / $7.7000 | Buy Now |
DISTI #
612-SQT-122-01-FM-D-RA-ND
|
DigiKey | CONN RCPT 44P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
SQT-122-01-FM-D-RA
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SQT-122-01-FM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 146 Factory Stock |
|
$4.1900 / $6.7500 | Buy Now |
DISTI #
SQT-122-01-FM-D-RA
|
Avnet Americas | Conn Socket Strip SKT 44 POS 2mm Solder RA Thru-Hole - Bulk (Alt: SQT-122-01-FM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SQT12201FMDRA
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$1.7100 / $6.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $7.2100 | Buy Now |
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 96 |
|
$4.1900 / $6.7500 | Buy Now |
DISTI #
000000000001675284
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 146 |
|
$3.7000 / $6.7500 | Buy Now |
DISTI #
SQT-122-01-FM-D-RA
|
Avnet Abacus | Conn Socket Strip SKT 44 POS 2mm Solder RA Thru-Hole Tube (Alt: SQT-122-01-FM-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $7.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SQT-122-01-FM-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-122-01-FM-D-RA
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.156 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.727 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.981 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.1 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |