Part Details for SQT-135-01-F-D-066 by Samtec Inc
Overview of SQT-135-01-F-D-066 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQT-135-01-F-D-066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P9656
|
Newark | Connector, Receptacle, 70 Contacts, 2 Rows, Through Hole, 2 Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-135-01-F-D-066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$6.3400 / $10.4900 | Buy Now |
DISTI #
612-SQT-135-01-F-D-066-ND
|
DigiKey | CONN RCPT 70POS 0.079 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9300 | Buy Now |
DISTI #
SQT-135-01-F-D-066
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 70 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-135-01-F-D-066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 86 Factory Stock |
|
$6.2100 / $9.9600 | Buy Now |
DISTI #
200-SQT13501FD066
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$2.5800 / $9.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $9.9600 | Buy Now |
DISTI #
SQT-135-01-F-D-066
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 70 Contacts, Through Hole Mount - Rail/Tube (Alt: SQT-135-01-F-D-066) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 86 Factory Stock |
|
$6.2100 / $9.9600 | Buy Now |
|
Powell Electronics | Cost Effective Rugg Min Qty: 1 | 52 |
|
$6.2100 / $9.9600 | Buy Now |
DISTI #
000000000002536292
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 86 |
|
$5.4800 / $9.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5800 / $9.9600 | Buy Now |
DISTI #
5cd91d0ecd7c1c4c3875a6f7
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 86 |
|
$2.5800 / $9.9600 | Buy Now |
Part Details for SQT-135-01-F-D-066
SQT-135-01-F-D-066 CAD Models
SQT-135-01-F-D-066 Part Data Attributes:
|
SQT-135-01-F-D-066
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SQT-135-01-F-D-066
Samtec Inc
Board Connector, 69 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 69 | |
UL Flammability Code | 94V-0 |