Part Details for SQW-160-01-L-D-VS by Samtec Inc
Overview of SQW-160-01-L-D-VS by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SQW-160-01-L-D-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P1637
|
Newark | Cost Effective Rugged Pcb Sockets, 2.00Mm Pitch Rohs Compliant: Yes |Samtec SQW-160-01-L-D-VS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $22.4400 | Buy Now |
DISTI #
612-SQW-160-01-L-D-VS-ND
|
DigiKey | CONN RCPT 120POS 0.079 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.8800 | Buy Now |
DISTI #
SQW-160-01-L-D-VS
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-160-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 109 Factory Stock |
|
$12.3600 / $19.2800 | Buy Now |
DISTI #
200-SQW16001LDVS
|
Mouser Electronics | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant | 0 |
|
$4.4100 / $19.2800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.4100 / $19.2800 | Buy Now | |
DISTI #
SQW-160-01-L-D-VS
|
Avnet Americas | Conn Socket Strip SKT 120 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: SQW-160-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 109 Factory Stock |
|
$12.3600 / $19.2800 | Buy Now |
|
Powell Electronics | Cost Effective Rugge Min Qty: 1 | 65 |
|
$12.3600 / $19.2800 | Buy Now |
DISTI #
000000000002536595
|
Sager | Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch Min Qty: 1 | 109 |
|
$10.7700 / $19.2800 | Buy Now |
|
Master Electronics | 0 |
|
$4.4100 / $19.2800 | Buy Now | |
DISTI #
5cd91cafcd7c1c4c387538e1
|
Samtec | Cost Effective Rugged PCB Sockets, 2.00mm pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 109 |
|
$4.4100 / $19.2800 | Buy Now |