Part Details for SQZ10AJB-220R by YAGEO Corporation
Overview of SQZ10AJB-220R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ10AJB-220R-ND
|
DigiKey | RES 220 OHM 5% 10W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 220 Ohms ±5% THT | 0 |
|
$0.2729 / $0.3138 | RFQ |
Part Details for SQZ10AJB-220R
SQZ10AJB-220R CAD Models
SQZ10AJB-220R Part Data Attributes:
|
SQZ10AJB-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-220R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 220ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Length | 15 mm | |
Lead Spacing | 32.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SQZ | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 500 V |