Part Details for SQZ10AJB-30R by YAGEO Corporation
Overview of SQZ10AJB-30R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-30R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ10AJB-30R-ND
|
DigiKey | RES 30 OHM 5% 10W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
SQZ10AJB-30R
|
Avnet Americas | Normal Style Cement Resistor 30Ohm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-30R) Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$0.2756 / $0.3098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 | 0 |
|
$0.2470 | Buy Now |
DISTI #
SQZ10AJB-30R
|
Avnet Americas | Normal Style Cement Resistor 30Ohm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-30R) Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$0.2756 / $0.3098 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 30 Ohms ±5% THT | 0 |
|
$0.5237 / $0.6022 | RFQ |
Part Details for SQZ10AJB-30R
SQZ10AJB-30R CAD Models
SQZ10AJB-30R Part Data Attributes:
|
SQZ10AJB-30R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-30R
YAGEO Corporation
Fixed Resistor, Wire Wound, 10W, 30ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Length | 15 mm | |
Lead Spacing | 32.5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 500 V |