Part Details for SQZ10AJB-47K by YAGEO Corporation
Overview of SQZ10AJB-47K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SQZ10AJB-47K-ND
|
DigiKey | RES 47K OHM 5% 10W RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
SQZ10AJB-47K
|
Avnet Americas | Normal Style Cement Resistor 47kOhm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-47K) Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$0.2756 / $0.3098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 | 0 |
|
$0.2470 | Buy Now |
DISTI #
SQZ10AJB-47K
|
Avnet Americas | Normal Style Cement Resistor 47kOhm 10W 5% Radial Bulk - Bulk (Alt: SQZ10AJB-47K) Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$0.2756 / $0.3098 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 47K Ohms ±5% THT | 0 |
|
$0.2730 / $0.3140 | RFQ |
Part Details for SQZ10AJB-47K
SQZ10AJB-47K CAD Models
SQZ10AJB-47K Part Data Attributes:
|
SQZ10AJB-47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-47K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Spacing | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQZ10AJB-47K
This table gives cross-reference parts and alternative options found for SQZ10AJB-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQZ10AJB-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQZ10AJM-47K | Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQZ10AJB-47K vs SQZ10AJM-47K |