Part Details for SQZ10AJB-9K1 by YAGEO Corporation
Overview of SQZ10AJB-9K1 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SQZ10AJB-9K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SQZ10AJB-9K1-ND
|
DigiKey | RES 9.1K OHM 5% 10W RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3196 / $0.9400 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 10W 9.1K Ohms ±5% THT | 0 |
|
$0.2730 / $0.3140 | RFQ |
Part Details for SQZ10AJB-9K1
SQZ10AJB-9K1 CAD Models
SQZ10AJB-9K1 Part Data Attributes:
|
SQZ10AJB-9K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SQZ10AJB-9K1
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 10W, 9100ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Spacing | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SQZ10AJB-9K1
This table gives cross-reference parts and alternative options found for SQZ10AJB-9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SQZ10AJB-9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQZ10AJM-9K1 | Fixed Resistor, Metal Oxide Film, 10W, 9100ohm, 500V, 5% +/-Tol, | YAGEO Corporation | SQZ10AJB-9K1 vs SQZ10AJM-9K1 |