Part Details for SR-3035W by Essentra Components
Overview of SR-3035W by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-3035W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1413-ND
|
DigiKey | RIVET SNAP 0.138" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14000 In Stock |
|
$0.1259 / $0.2600 | Buy Now |
DISTI #
144-SR-3035W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.039 in-.079 in Hold, Snap Rivet,White RoHS: Compliant | 0 |
|
$0.1250 / $0.2300 | Order Now |
DISTI #
71185515
|
RS | Snap Rivet, White, Nylon, UL94 V-2, .126 in Max Hole Dia., .039 in Min Panel Thk | Essentra Components SR-3035W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1380 | RFQ |
|
Future Electronics | SNAP RIVET WHITE .039 IN-.079 RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1000 Container: Bulk | 12Bulk |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
RICSR-3035W
|
Heilind Electronics | Snap RivetWhite.039 in-.079 in Hold Snap Rivet White | Americas - 321 in Stock |
|
$0.1209 / $0.1547 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 1 - 2 mm (0.039 - 0.079 in) Anchor Length 3.5 mm (0.138 in) RoHS: Compliant | 0 |
|
$0.0904 / $0.1316 | Buy Now |
DISTI #
RICSR-3035W
|
Interstate Connecting Components | Snap RivetWhite.039 in-.079 in Hold Snap Rivet White | 107 |
|
$0.1209 / $0.1547 | Buy Now |
DISTI #
RICSR-3035W
|
DB Roberts | Snap RivetWhite.039 in-.079 in Hold Snap Rivet White | 16000 |
|
Buy Now | |
|
LCSC | - Other accessories ROHS | 25 |
|
$0.0651 / $0.0702 | Buy Now |