Part Details for SR-3055W by Essentra Components
Overview of SR-3055W by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR-3055W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1651-ND
|
DigiKey | RIVET SNAP 0.217" NYLON WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4917 In Stock |
|
$0.1415 / $0.2900 | Buy Now |
DISTI #
144-SR-3055W
|
Mouser Electronics | Screws & Fasteners Snap Rivet,White,.118 in-.158 in Hold, Snap Rivet,White RoHS: Compliant | 600 |
|
$0.1340 / $0.2500 | Buy Now |
DISTI #
71185516
|
RS | Snap Rivet, White, Nylon, UL94 V-2, .126 in Max Hole Dia., .118 in Min Panel Thk | Essentra Components SR-3055W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2440 / $0.2900 | Buy Now |
|
Future Electronics | SR Series White Nylon Ø3 x 5.5 mm Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1150 / $0.1340 | Buy Now |
|
Bisco Industries | 93 |
|
Buy Now | ||
DISTI #
RICSR-3055W
|
Heilind Electronics | Snap RivetWhite.118 in-.158 in Hold Snap Rivet White | Americas - 432 in Stock |
|
$0.1283 / $0.1643 | Buy Now |
|
Onlinecomponents.com | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant |
5385 In Stock |
|
$0.0960 / $0.1396 | Buy Now |
DISTI #
RICSR-3055W
|
Interstate Connecting Components | Snap RivetWhite.118 in-.158 in Hold Snap Rivet White | 144 |
|
$0.1283 / $0.1643 | Buy Now |
DISTI #
RICSR-3055W
|
DB Roberts | Snap RivetWhite.118 in-.158 in Hold Snap Rivet White | 0 |
|
RFQ | |
|
Master Electronics | White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.158 in) Anchor Length 5.6 mm (0.220 in) RoHS: Compliant |
5385 In Stock |
|
$0.0960 / $0.1396 | Buy Now |
Part Details for SR-3055W
SR-3055W CAD Models
SR-3055W Part Data Attributes:
|
SR-3055W
Essentra Components
Buy Now
|
Compare Parts:
SR-3055W
Essentra Components
|
Samacsys Manufacturer | Essentra Components |