Part Details for SR0402FR-07158RL by YAGEO Corporation
Overview of SR0402FR-07158RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0402FR-07158RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0402FR-07158RL-ND
|
DigiKey | RES 158 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0589 | Buy Now |
DISTI #
SR0402FR-07158RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 158Ohm 1% Paper T/R - Tape and Reel (Alt: SR0402FR-07158RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
603-SR0402FR-07158RL
|
Mouser Electronics | Thick Film Resistors - SMD 158 Ohms 1/16 W 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0470 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
SR0402FR-07158RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0402 158Ohm 1% Paper T/R - Tape and Reel (Alt: SR0402FR-07158RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 158 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0153 / $0.0187 | RFQ |
Part Details for SR0402FR-07158RL
SR0402FR-07158RL CAD Models
SR0402FR-07158RL Part Data Attributes:
|
SR0402FR-07158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0402FR-07158RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SR0402FR-07158RL
This table gives cross-reference parts and alternative options found for SR0402FR-07158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402FR-07158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPD1580F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-07158RL vs RK73H1EGTPD1580F |
RK73H1ELTPD1580F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-07158RL vs RK73H1ELTPD1580F |
RK73H1ERTTPD1580F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SR0402FR-07158RL vs RK73H1ERTTPD1580F |