Part Details for SR1-0603-610 by NTE Electronics Inc
Overview of SR1-0603-610 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-0603-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6534
|
Newark | Resistors-0603-10M Ohm 5% |Nte Electronics SR1-0603-610 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-SR1-0603-610-ND
|
DigiKey | RES 10K OHM 5% 1/16W 0603 Min Qty: 100 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3330 In Stock |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
70722453
|
RS | RESISTOR .0625 WATT THICK FILM SURFACE MOUNT 10M OHM 5% 0603 CASE WITH NICKEL BA | NTE Electronics Inc. SR1-0603-610 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0200 | RFQ |