Part Details for SR1-1215-N by Autonics Corporation
Overview of SR1-1215-N by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1-1215-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-SR1-1215-N-ND
|
DigiKey | SSR RELAY SPST-NO 15A 24-240V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$20.0000 | Buy Now |
DISTI #
SR1-1215
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 15A, 24÷240VAC, screw type Min Qty: 1 | 0 |
|
$9.8400 / $12.9200 | RFQ |