Part Details for SR122A120GAR by Kyocera AVX Components
Overview of SR122A120GAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR122A120GAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3312
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR122A120GAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 | Buy Now |
DISTI #
SR122A120GAR-ND
|
DigiKey | CAP CER 12PF 200V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5224 | Buy Now |
DISTI #
SR122A120GAR
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 2% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR122A120GAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5507 / $0.6304 | Buy Now |
DISTI #
581-SR122A120GAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 12 pF C0G(NP0) 2 % 2.54 mm RoHS: Compliant | 970 |
|
$0.4660 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4840 | Buy Now |
DISTI #
SR122A120GAR
|
Avnet Americas | Cap Ceramic 12pF 200V C0G 2% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR122A120GAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5507 / $0.6304 | Buy Now |