Part Details for SR151A101KAA by Kyocera AVX Components
Overview of SR151A101KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A101KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C6822
|
Newark | Ceramic Capacitor 100Pf 100V, C0G, 10%, Radial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Product Range:Skycap Sr Series Rohs Compliant: No |Kyocera Avx SR151A101KAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1100 | Buy Now |
DISTI #
478-SR151A101KAA-ND
|
DigiKey | CAP CER 100PF 100V NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
530 In Stock |
|
$0.1126 / $0.5100 | Buy Now |
DISTI #
581-SR151A101KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant | 1503 |
|
$0.0980 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0903 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk RoHS: Compliant |
9974 In Stock |
|
$0.1425 / $0.2540 | Buy Now |
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 10±%, C0G Temp Coef. | 1720 |
|
$0.0829 / $0.1554 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100pf, 100V, 10±%, C0G Temp Coef. | 196 |
|
$0.2331 / $0.5180 | Buy Now |
DISTI #
SR151A101KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 10 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.0750 / $0.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 542 |
|
RFQ |
Part Details for SR151A101KAA
SR151A101KAA CAD Models
SR151A101KAA Part Data Attributes
|
SR151A101KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR151A101KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR151A101KAA
This table gives cross-reference parts and alternative options found for SR151A101KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR151A101KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR151A101KTR | CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC | Kyocera AVX Components | SR151A101KAA vs SR151A101KTR |
SR151A101KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151A101KAA vs SR151A101KAT |
SR151A101KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR151A101KAA vs SR151A101KAATR1 |
SR151A101KAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR151A101KAA vs SR151A101KAATR2 |