Part Details for SR151A200JAR by Kyocera AVX Components
Overview of SR151A200JAR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR151A200JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6051
|
Newark | Cap, Mlcc, C0G, 20Pf, 100V, Radial, Capacitance:20Pf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR151A200JAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1324 |
|
$0.1420 | Buy Now |
DISTI #
478-7724-ND
|
DigiKey | CAP CER 20PF 100V C0G/NP0 RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5718 In Stock |
|
$0.1125 / $0.4700 | Buy Now |
DISTI #
SR151A200JAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR151A200JAR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1217 / $0.1342 | Buy Now |
DISTI #
581-SR151A200JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 20 pF C0G (NP0) 5 % 2.54 mm RoHS: Compliant | 3917 |
|
$0.1120 / $0.4700 | Buy Now |
|
Future Electronics | SR Series 3.81 x 3.81 mm 20 pF 100 V ±5 % Tolerance C0G/N0P Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
SR151A200JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 20 pF C0G (NP0) 5 % 2.54 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
SR151A200JAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR151A200JAR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1217 / $0.1342 | Buy Now |