Part Details for SR187-30-22/4 by ZUCH
Overview of SR187-30-22/4 by ZUCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR187-30-22/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KON-OS48-30-G
|
Maritex | Insulation sleeve for flat connector 4.8mm, for wire OD=3.0mm, L=22mm W=5,8mm, green Min Qty: 1 Package Multiple: 1 | 5798 |
|
$0.0100 / $0.0110 | Buy Now |