-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.2 x 7.4 x 10 mm, 24 V, 1 A, SPDT (1 Form C), Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR2-24V-330-1C-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 24V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
987 In Stock |
|
$1.3015 / $2.3100 | Buy Now |
DISTI #
179-SR2-24V-330-1C
|
Mouser Electronics | Low Signal Relays - PCB 10.2 x 7.4 x 10 mm, 24 V, 1 A, SPDT (1 Form C), Signal Relay RoHS: Compliant | 1275 |
|
$1.3300 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3900 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR2-24V-330-1C
CUI Devices
Buy Now
|
Compare Parts:
SR2-24V-330-1C
CUI Devices
10.2 x 7.4 x 10 mm, 24 V, 1 A, SPDT (1 Form C), Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |