Part Details for SR2-5V-330-1C by CUI Devices
Overview of SR2-5V-330-1C by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2-5V-330-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SR2-5V-330-1C-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
893 In Stock |
|
$1.2492 / $2.2200 | Buy Now |
DISTI #
179-SR2-5V-330-1C
|
Mouser Electronics | Low Signal Relays - PCB 10.2 x 7.4 x 10 mm, 5 V, 1 A, SPDT (1 Form C), Signal Relay RoHS: Compliant | 785 |
|
$1.2800 / $2.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$1.3600 / $3.5000 | Buy Now | |
|
Master Electronics |
100 Partner Stock |
|
$1.3600 / $3.5000 | Buy Now |
Part Details for SR2-5V-330-1C
SR2-5V-330-1C CAD Models
SR2-5V-330-1C Part Data Attributes
|
SR2-5V-330-1C
CUI Devices
Buy Now
|
Compare Parts:
SR2-5V-330-1C
CUI Devices
10.2 x 7.4 x 10 mm, 5 V, 1 A, SPDT (1 Form C), Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |