Part Details for SR205C823KARTR1 by Kyocera AVX Components
Overview of SR205C823KARTR1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR205C823KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR205C823KARTR1
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR205C823KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SR205C823KARTR1
|
Avnet Americas | Cap Ceramic 0.082uF 50V X7R 10% Radial 2.54mm 125°C T/R - Tape and Reel (Alt: SR205C823KARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SR205C823KARTR1
SR205C823KARTR1 CAD Models
SR205C823KARTR1 Part Data Attributes:
|
SR205C823KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR205C823KARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR205C823KARTR1
This table gives cross-reference parts and alternative options found for SR205C823KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR205C823KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C823KA-RTR1 | CAPACITOR, CERAMIC, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR215C823KA-RTR1 |
SR275C823KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR275C823KAR |
SR215C823KARTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR215C823KARTR2 |
SR275C823KA-R | CAPACITOR, CERAMIC, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR275C823KA-R |
SR205C823KA-RTR1 | CAPACITOR, CERAMIC, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR205C823KA-RTR1 |
SR215C823KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR215C823KAR |
SR205C823KARTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR205C823KARTR2 |
SR225C823KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR225C823KAR |
SR225C823KA-R | CAPACITOR, CERAMIC, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR225C823KA-R |
SR215C823KA-R | CAPACITOR, CERAMIC, 50V, X7R, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205C823KARTR1 vs SR215C823KA-R |