Part Details for SR207A680JAR by Kyocera AVX Components
Overview of SR207A680JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR207A680JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3732
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR207A680JAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 | Buy Now |
DISTI #
SR207A680JAR-ND
|
DigiKey | CAP CER 68PF 500V NP0 RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4146 | Buy Now |
DISTI #
SR207A680JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 500 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR207A680JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.5002 | Buy Now |
DISTI #
581-SR207A680JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 68pF C0G 5%RoHS Long Leads RoHS: Compliant | 0 |
|
$0.3700 / $0.4060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3840 | Buy Now |
DISTI #
SR207A680JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 500 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: SR207A680JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4370 / $0.5002 | Buy Now |
Part Details for SR207A680JAR
SR207A680JAR CAD Models
SR207A680JAR Part Data Attributes:
|
SR207A680JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A680JAR
Kyocera AVX Components
CAP,CERAMIC,68PF,500VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |