Part Details for SR211A221JARTR1 by Kyocera AVX Components
Overview of SR211A221JARTR1 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR211A221JARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7161
|
Newark | Cap, 220Pf, 100V, Mlcc, Radial Rohs Compliant: Yes |Kyocera Avx SR211A221JARTR1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$0.1840 / $0.3920 | Buy Now |
DISTI #
478-7323-1-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3428 In Stock |
|
$0.0502 / $0.3300 | Buy Now |
DISTI #
SR211A221JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A221JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1747 / $0.1926 | Buy Now |
DISTI #
581-SR211A221JARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G RoHS Long Leads 5% RoHS: Compliant | 4691 |
|
$0.0600 / $0.3100 | Buy Now |
DISTI #
V72:2272_10760453
|
Arrow Electronics | Cap Ceramic 220pF 100V C0G 5% Radial 5.08mm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1601 Container: Cut Strips | Americas - 1871 |
|
$0.0647 / $0.1749 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 pF 100V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 220 pF 100V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.00022UF, THROUGH HOLE MOUNT | 2685 |
|
$0.0576 / $0.1772 | Buy Now |
DISTI #
SR211A221JARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 220pF C0G RoHS Long Leads 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0760 | Buy Now |
DISTI #
SR211A221JARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: SR211A221JARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1747 / $0.1926 | Buy Now |
Part Details for SR211A221JARTR1
SR211A221JARTR1 CAD Models
SR211A221JARTR1 Part Data Attributes:
|
SR211A221JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A221JARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |