Part Details for SR211A272JAR by Kyocera AVX Components
Overview of SR211A272JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A272JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M3778
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR211A272JAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 | Buy Now |
DISTI #
478-SR211A272JAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.3296 / $1.0600 | Buy Now |
DISTI #
SR211A272JAR
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211A272JAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3671 / $0.4202 | Buy Now |
DISTI #
581-SR211A272JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G RoHS Long Leads 5% RoHS: Compliant | 982 |
|
$0.3100 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.3220 | Buy Now |
DISTI #
SR211A272JAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2700pF C0G RoHS Long Leads 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3140 / $0.3740 | Buy Now |
Part Details for SR211A272JAR
SR211A272JAR CAD Models
SR211A272JAR Part Data Attributes:
|
SR211A272JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A272JAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A272JAR
This table gives cross-reference parts and alternative options found for SR211A272JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A272JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR201A272JARTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR201A272JARTR2 |
SR201A272JA-RTR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR201A272JA-RTR2 |
SR221A272JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR221A272JA-R |
SR211A272JA-RTR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR211A272JA-RTR2 |
SR211A272JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR211A272JARTR1 |
SR211A272JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR211A272JA-RTR1 |
SR221A272JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR221A272JAR |
SR201A272JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR201A272JA-RTR1 |
SR201A272JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A272JAR vs SR201A272JARTR1 |