Part Details for SR211A472GAATR1 by Kyocera AVX Components
Overview of SR211A472GAATR1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A472GAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SR211A472GAATR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5091 | Buy Now |
DISTI #
SR211A472GAATR1
|
Avnet Americas | Cap Ceramic 0.0047uF 100V 2% Radial T/R - Tape and Reel (Alt: SR211A472GAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7581 / $1.9384 | Buy Now |
DISTI #
581-SR211A472GAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF C0G Long Leads 1"min 2% RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
SR211A472GAATR1
|
Avnet Americas | Cap Ceramic 0.0047uF 100V 2% Radial T/R - Tape and Reel (Alt: SR211A472GAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.7581 / $1.9384 | Buy Now |
Part Details for SR211A472GAATR1
SR211A472GAATR1 CAD Models
SR211A472GAATR1 Part Data Attributes:
|
SR211A472GAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A472GAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A472GAATR1
This table gives cross-reference parts and alternative options found for SR211A472GAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A472GAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR591A472GAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A472GAATR1 vs SR591A472GAT |
SR591A472GAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A472GAATR1 vs SR591A472GAA |
SR211A472GAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211A472GAATR1 vs SR211A472GAA |
SR211A472GAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A472GAATR1 vs SR211A472GAT |
SR211A472GAATR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A472GAATR1 vs SR211A472GAATR2 |