Part Details for SR211C471KAR by Kyocera AVX Components
Overview of SR211C471KAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C471KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K4898
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR211C471KAR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
478-SR211C471KAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1308 | Buy Now |
DISTI #
SR211C471KAR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211C471KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1239 / $0.1366 | Buy Now |
DISTI #
581-SR211C471KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R RoHS Long Leads 10% RoHS: Compliant | 829 |
|
$0.1160 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1059 | Buy Now |
DISTI #
SR211C471KAR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211C471KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1239 / $0.1366 | Buy Now |
Part Details for SR211C471KAR
SR211C471KAR CAD Models
SR211C471KAR Part Data Attributes:
|
SR211C471KAR
Kyocera AVX Components
Buy Now
|
Compare Parts:
SR211C471KAR
Kyocera AVX Components
Multilayer Ceramic Capacitors (MLCC) - Leaded 100volts 470pF 10% X7R
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks |