Part Details for SR211C473KAATR1 by Kyocera AVX Components
Overview of SR211C473KAATR1 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C473KAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J0351
|
Newark | Capacitor, ceramic,47000Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: No |Kyocera Avx SR211C473KAATR1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1190 | Buy Now |
DISTI #
SR211C473KAATR1
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211C473KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SR211C473KAATR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% Long Leads 1"min RoHS: Compliant | 1266 |
|
$0.1080 / $0.4100 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2206 |
|
$0.1278 / $0.6390 | Buy Now | |
DISTI #
SR211C473KAATR1
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: SR211C473KAATR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for SR211C473KAATR1
SR211C473KAATR1 CAD Models
SR211C473KAATR1 Part Data Attributes:
|
SR211C473KAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C473KAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.157 mm |
Alternate Parts for SR211C473KAATR1
This table gives cross-reference parts and alternative options found for SR211C473KAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C473KAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211C473KTR | CAP,CERAMIC,47NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR211C473KAATR1 vs SR211C473KTR |
SR211C473KAATR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C473KAATR1 vs SR211C473KAATR2 |
SR211C473KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C473KAATR1 vs SR211C473KAT |