Part Details for SR211C473KARTR2 by Kyocera AVX Components
Overview of SR211C473KARTR2 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C473KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3711
|
Newark | Capacitor, ceramic,47Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR211C473KARTR2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
478-7330-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$0.0529 / $0.3400 | Buy Now |
DISTI #
SR211C473KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR211C473KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1722 | Buy Now |
DISTI #
581-SR211C473KARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% RoHS Long Leads RoHS: Compliant | 219 |
|
$0.0650 / $0.3400 | Buy Now |
DISTI #
V79:2366_27165564
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 6000 |
|
$0.1221 / $0.1371 | Buy Now |
DISTI #
V72:2272_10760975
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1904 Container: Cut Strips | Americas - 3715 |
|
$0.1385 / $0.1537 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08mm 47 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0627 / $0.0700 | Buy Now |
|
Quest Components | 2400 |
|
$0.1208 / $0.6040 | Buy Now | |
DISTI #
SR211C473KARTR2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% RoHS Long Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0720 | Buy Now |
DISTI #
SR211C473KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR211C473KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1722 | Buy Now |
Part Details for SR211C473KARTR2
SR211C473KARTR2 CAD Models
SR211C473KARTR2 Part Data Attributes:
|
SR211C473KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C473KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211C473KARTR2
This table gives cross-reference parts and alternative options found for SR211C473KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C473KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211C473KAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C473KARTR2 vs SR211C473KAT |
SR211C473KTR | CAP,CERAMIC,47NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR211C473KARTR2 vs SR211C473KTR |
SR211C473KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C473KARTR2 vs SR211C473KAATR1 |
SR211C473KAATR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C473KARTR2 vs SR211C473KAATR2 |