Part Details for SR2512FK-7W22RL by YAGEO Corporation
Overview of SR2512FK-7W22RL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512FK-7W22RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6254
|
Newark | Res, 22R, 1%, 2W, Thick Film, 2512 Rohs Compliant: Yes |Yageo SR2512FK-7W22RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5800 |
|
$0.3200 / $0.4630 | Buy Now |
DISTI #
58AK5071
|
Newark | Res, 22R, 1%, 2W, Thick Film, 2512, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512FK-7W22RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.2660 | Buy Now |
DISTI #
58AK4194
|
Newark | Res, 22R, 1%, 2W, Thick Film, 2512, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512FK-7W22RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 / $0.2660 | Buy Now |
DISTI #
YAG6205CT-ND
|
DigiKey | RES 22 OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1548 In Stock |
|
$0.1782 / $1.0200 | Buy Now |
DISTI #
SR2512FK-7W22RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2512 22Ohm 1% Emboss T/R - Tape and Reel (Alt: SR2512FK-7W22RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
603-SR2512FK-7W22RL
|
Mouser Electronics | Thick Film Resistors - SMD 22 Ohms 2 W 2512 1 % AEC-Q200 RoHS: Compliant | 11795 |
|
$0.1760 / $1.0200 | Buy Now |
|
Future Electronics | SR series 2512, 22 Ohm, 1%, 2W, Thick Film Resis RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Onlinecomponents.com |
3100 Partner Stock |
|
$0 | Buy Now | |
DISTI #
SR2512FK-7W22RL
|
TTI | Thick Film Resistors - SMD 22 Ohms 2 W 2512 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1390 | Buy Now |
DISTI #
SR2512FK-7W22RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2512 22Ohm 1% Emboss T/R - Tape and Reel (Alt: SR2512FK-7W22RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
Part Details for SR2512FK-7W22RL
SR2512FK-7W22RL CAD Models
SR2512FK-7W22RL Part Data Attributes:
|
SR2512FK-7W22RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512FK-7W22RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |