Part Details for SR285E334MARTR1 by Kyocera AVX Components
Overview of SR285E334MARTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR285E334MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR285E334MARTR1
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Through Hole Radial Leaded T/R - Tape and Reel (Alt: SR285E334MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0995 / $0.1097 | Buy Now |
DISTI #
581-SR285E334MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS RoHS: Compliant | 0 |
|
$0.0900 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0851 | Buy Now |
DISTI #
SR285E334MARTR1
|
Avnet Americas | Cap Ceramic 0.33uF 50V Z5U 20% Through Hole Radial Leaded T/R - Tape and Reel (Alt: SR285E334MARTR1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0995 / $0.1097 | Buy Now |