Part Details for SR30-10PF-6P(71) by Hirose Electric Co Ltd
Overview of SR30-10PF-6P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR30-10PF-6P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9258
|
Newark | Connector, Plug, 6 Way, Cable Mount, Product Range:Sr30 Series, Circular Connector Shell Style:-, No. Of Contacts:6Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Brass Zinc Alloy Body, Contact Plating:- Rohs Compliant: Yes |Hirose(Hrs) SR30-10PF-6P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H126298-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
295 In Stock |
|
$10.9741 / $15.5800 | Buy Now |
DISTI #
SR30-10PF-6P(71)
|
Avnet Americas | Conn Microphone Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: SR30-10PF-6P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SR30-10PF-6P(71)
|
Avnet Americas | Conn Microphone Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: SR30-10PF-6P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SR30-10PF-6P(71)
|
Avnet Americas | Conn Microphone Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bag (Alt: SR30-10PF-6P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
103-0319-0-71
|
Avnet Abacus | Conn Microphone Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port (Alt: 103-0319-0-71) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now | |
DISTI #
2061626
|
element14 Asia-Pacific | PLUG, FREE, SIZE 10, 6 WAY RoHS: Compliant Min Qty: 1 Container: Each | 546 |
|
$13.9675 / $15.4320 | Buy Now |
DISTI #
2061626
|
Farnell | PLUG, FREE, SIZE 10, 6 WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 546 |
|
$10.3054 / $16.0488 | Buy Now |
Part Details for SR30-10PF-6P(71)
SR30-10PF-6P(71) CAD Models
SR30-10PF-6P(71) Part Data Attributes
|
SR30-10PF-6P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR30-10PF-6P(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 2.165 inch | |
Body Diameter | 0.59 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMIUM AND NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Termination Type | CLAMP | |
Total Number of Contacts | 6 |